The PCN10HB-20P-2.54DSA(72 is a 20-contact HDR DIN 41612 backplane connector from Hirose. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 85°C and can handle a maximum current rating of 2A. It is designed for through-hole mounting and has a maximum voltage rating of 300VAC.
Hirose PCN10HB-20P-2.54DSA(72 technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.