32-position, 2-row straight header with 2.54mm pitch for board-to-board applications. Features brass contacts with gold plating, a 2A current rating, and 300V voltage rating. Constructed with a grey PBT housing and UL94 V-0 flammability rating, this through-hole component offers a wide operating temperature range of -55°C to 85°C. Lead-free and RoHS compliant, it is supplied in tray packaging.
Sign in to ask questions about the Hirose PCN10HB-32P-2.54DSA(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10HB-32P-2.54DSA(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 58.24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10HB-32P-2.54DSA(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
