
The PCN10MC-100P-2.54DS is a 100-position, 2-row through-hole backplane connector from Hirose. It features a brass contact material with gold plating and a current rating of 2A. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a tray packaging with 10 pieces per package and has a pitch of 0.1inch. The connector is not RoHS compliant and contains lead.
Sign in to ask questions about the Hirose PCN10MC-100P-2.54DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10MC-100P-2.54DS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10MC-100P-2.54DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.