This through hole connector features 100 gold-plated brass contacts with a flammability rating of UL94 V-0 and a maximum operating temperature of 85°C. It is designed for use in applications where a high current rating of 2A and voltage rating of 300V are required. The connector is made with lead-free materials and has a PBT insulation material. It is available in a grey housing color and is packaged in a tray with 1 piece per package.
Hirose PCN10MC-100P-2.54DS(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10MC-100P-2.54DS(72) to view detailed technical specifications.
No datasheet is available for this part.