
The PCN12A-10P-2.54DS(71) is a 10-position, 2-row through-hole backplane connector from Hirose, featuring gold contact plating and a PBT insulation material. It has a flammability rating of UL94 V-0 and operates between -55°C and 85°C. The connector is available in bulk packaging and is part of the PCN12 series.
Hirose PCN12A-10P-2.54DS(71) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCN12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN12A-10P-2.54DS(71) to view detailed technical specifications.
No datasheet is available for this part.