The PCN13-20S-2.54DS is a 20-position 2-row through hole connector from Hirose. It features contacts made of copper alloy with gold plating and is rated for operation between -55°C and 85°C. The connector has a flammability rating of UL94 V-0 and is available in a tray packaging. It measures 43.1mm in length, 15.2mm in width, and 8.1mm in height, with a grey housing color and PBT insulation material.
Sign in to ask questions about the Hirose PCN13-20S-2.54DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN13-20S-2.54DS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 43.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PCN13 |
| Termination | Solder |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN13-20S-2.54DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.