Conn Backplane SKT 64 POS 2.54mm Solder RA Thru-Hole Tray
Hirose PCN13E-64S-2.54DS(71) technical specifications.
| Current Rating | 2A |
| Mount | Socket |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | PCN13 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN13E-64S-2.54DS(71) to view detailed technical specifications.
No datasheet is available for this part.