This Hirose PL75 series RF connector features a 75R impedance and operates at frequencies up to 1.5GHz. It has a nickel-plated brass body and gold-plated center contact, with a copper contact material and PTFE dielectric. The connector is designed for free-hanging mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a maximum operating temperature range of -30°C to 85°C, with 500 mating cycles. The connector is suitable for use in high-frequency applications.
Hirose PL75-LP-1.5CV(01) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL75 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL75-LP-1.5CV(01) to view detailed technical specifications.
No datasheet is available for this part.