This 75R impedance RF connector features a brass body with nickel plating and a gold-plated center contact. The connector has a copper contact material and a PTFE dielectric material. It is rated for 500 mating cycles and has a maximum operating frequency of 3GHz. The connector is suitable for use in free-hanging applications and is packaged in bulk.
Hirose PL75-P-1.5CV(01) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PL75 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL75-P-1.5CV(01) to view detailed technical specifications.
No datasheet is available for this part.