Hirose PO40G-LJ-219 technical specifications.
| Type | SMP |
| Gender | M |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose PO40G-LJ-219 to view detailed technical specifications.
No datasheet is available for this part.