Conn SMP M 0 to 18GHz 50Ohm SMD
Hirose PO40G-LJ-SMT technical specifications.
| Type | SMP |
| Gender | M |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Hirose PO40G-LJ-SMT to view detailed technical specifications.
No datasheet is available for this part.