Sign in to ask questions about the Hirose PO6-P-196/U(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PO6-P-196/U(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO6-P-196/U(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.