Conn Coaxial F 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Hirose POB-J-58/U technical specifications.
| Type | Coaxial |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.