Conn Type B PL 0 to 12.4GHz 50Ohm RA Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
Hirose POB-LP-58/U technical specifications.
| Type | Type B |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.