
Hirose PR-1620BA-ST(50) technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PR-1620BA-ST(50) to view detailed technical specifications.
No datasheet is available for this part.