The Sumicon 1600 28-position 3-row rectangular connector is a through-hole mounted connector with a silver-plated male pin contact. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a blue color and a solder termination. It is part of the Sumicon 1600 series from Hirose.
Hirose PR-1628BA-ST(50) technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PR-1628BA-ST(50) to view detailed technical specifications.
No datasheet is available for this part.