This Hirose Sumicon 1600 connector features 28 positions in a 3-row configuration for through hole mounting. It is lead free and RoHS compliant. The connector has a silver-plated contact and a blue color. It is packaged in bulk quantities.
Sign in to ask questions about the Hirose PR-1628BA-STAR(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PR-1628BA-STAR(50) technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PR-1628BA-STAR(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.