Checking distributor stock and pricing after the page loads.
Hirose PS1-4U32D/6QS technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.