
Heavy Duty Power Connectors 2, 4, 6P SIGNAL CONTACT MALE
Checking distributor stock and pricing after the page loads.
Hirose PS2-1618PCFA technical specifications.
| Contact Plating | Gold |
| Current Rating | 300A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS2 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
