
Heavy Duty Power Connectors 6+6P BATTERY MODULE SIDE 300A
Checking distributor stock and pricing after the page loads.
Hirose PS2-2WP/6C/6C technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 300A |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS2 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
