
The PS2-2WS/6C/6C connector from Hirose features a female socket contact type with a silver plating, suitable for high-current applications up to 300A. It is designed for panel mount and is available in a lead-free and RoHS compliant version. The connector is packaged in bulk and is part of the PS2 series.
Hirose PS2-2WS/6C/6C technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 300A |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose PS2-2WS/6C/6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
