Hirose PS2-6PC technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 300A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.181inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Series | PS2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose PS2-6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
