The Hirose PS2-6SC is a 6-position free hanging socket contact with a current rating of 300A. It features a black color and a crimp termination. The contact is lead-free and RoHS compliant. It is packaged in bulk and has a pitch of 0.181inch and a row spacing of 0.244inch.
Checking distributor stock and pricing after the page loads.
Hirose PS2-6SC technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 300A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.181inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Series | PS2 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
