The PW-1608B-DBA(50) is an 8-contact rectangular cable mount connector from Hirose with a terminal pitch of 2.5mm and a body orientation of straight. It has a maximum operating temperature range of -30 to 70°C and a maximum current rating of 3A. The connector is designed for wire wrap termination and is suitable for use in applications up to 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |