The PW-1608BA-CB(50) is a rectangular cable mount connector with 8 contacts and a terminal pitch of 2.5mm. It features a wire wrap termination method and a straight body orientation. The connector operates between -30°C and 70°C and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose PW-1608BA-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose PW-1608BA-CB(50) to view detailed technical specifications.
No datasheet is available for this part.