The PW-1608BB-H(20) is an 8-contact rectangular cable mount connector from Hirose. It features a wire wrap termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose PW-1608BB-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.