The Hirose PW-1608CA-H(20) is a rectangular cable mount connector with 8 contacts and a terminal pitch of 2.5mm. It features a wire wrap termination method and a straight body orientation. The connector operates within a temperature range of -30°C to 70°C and has a maximum current rating of 3A. It is rated for 300VAC and is suitable for use in a variety of applications.
Hirose PW-1608CA-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.