The PW-1608CB-DBA(50) is a rectangular cable mount connector with 8 contacts, a terminal pitch of 2.5mm, and a wire wrap termination method. It has a maximum operating temperature range of -30°C to 70°C and a maximum current rating of 3A. This Hirose connector is designed for use in applications where a high-voltage rating of 300VAC is required.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |