This Hirose PW-1612B-ST(50) connector features a rectangular design with 12 contacts, a 2.5mm terminal pitch, and wire wrap termination. It is rated for a maximum operating temperature of 70°C and a maximum voltage rating of 300VAC. The connector is designed for cable mount applications and can handle a maximum current of 3A. It has a straight body orientation and is suitable for use in environments with operating temperatures ranging from -30°C to 70°C.
Hirose PW-1612B-ST(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1612B-ST(50) to view detailed technical specifications.
No datasheet is available for this part.