The PW-1612CA-CB(50) is a rectangular cable mount connector from Hirose with 12 contacts and a terminal pitch of 2.5mm. It features a wire wrap termination method and a straight body orientation. The connector has a maximum operating temperature range of -30°C to 70°C and is rated for 300VAC and 3A. It is suitable for use in a variety of applications where a reliable and high-reliability connection is required.
Hirose PW-1612CA-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose PW-1612CA-CB(50) to view detailed technical specifications.
No datasheet is available for this part.