The PW-1612CA-STB(01) is a 12-contact rectangular cable mount connector with a 2.5mm terminal pitch and a straight body orientation. It features wire wrap termination and a maximum operating temperature range of -30C to 70C. This connector is rated for a maximum current of 3A and a maximum voltage of 300VAC. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Hirose PW-1612CA-STB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.