This Hirose PW-1616BA-CA(50) connector features 16 rectangular contacts with a 2.5mm terminal pitch, arranged in three rows. It has a wire wrap termination method and a straight body orientation. The connector is rated for operation between -30°C and 70°C, and can handle up to 3A of current and 300VAC of voltage.
Hirose PW-1616BA-CA(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose PW-1616BA-CA(50) to view detailed technical specifications.
No datasheet is available for this part.