The PW-1624BB-CB(50) is a 24-contact rectangular cable mount connector with a 2.5mm pitch. It features wire wrap termination and a straight body orientation. The connector operates within a temperature range of -30C to 70C and has a maximum current rating of 3A. It is designed for use with a maximum voltage rating of 300VAC.
Hirose PW-1624BB-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1624BB-CB(50) to view detailed technical specifications.
No datasheet is available for this part.