This Hirose PW-1624DA-HC(01) connector features 24 rectangular contacts with a 2.5mm terminal pitch, arranged in three rows. It is designed for wire wrap termination and has a straight body orientation. The connector is rated for a maximum operating temperature of 70°C and a minimum of -30°C, making it suitable for a wide range of applications. With a maximum current rating of 3A and a maximum voltage rating of 300VAC, this connector is well-suited for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |