This Hirose PW-1628BA-JB(20) connector features 28 rectangular contacts with a 2.5mm terminal pitch, arranged in three rows. It is designed for wire wrap termination and has a straight body orientation. The connector is rated for operation between -30°C and 70°C and can handle up to 3A and 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |