This Hirose PW-1628CA-CB(51) connector features 28 contacts with a 2.5mm pitch, arranged in three rows, and supports wire wrap termination. It has a straight body orientation and operates between -30°C and 70°C. The connector is rated for 300VAC and a maximum current of 3A.
Hirose PW-1628CA-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1628CA-CB(51) to view detailed technical specifications.
No datasheet is available for this part.