This Hirose PW-1628CB-ST(50) connector features a rectangular design with 28 contacts, a 2.5mm terminal pitch, and a wire wrap termination method. It has a straight body orientation and can operate between -30°C and 70°C. The connector is rated for 300VAC and has a maximum current rating of 3A.
Hirose PW-1628CB-ST(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1628CB-ST(50) to view detailed technical specifications.
No datasheet is available for this part.