This Hirose PW-1628EB-CB(50) connector is a rectangular, cable mount type with 28 contacts, a 2.5mm terminal pitch, and a straight body orientation. It can operate at temperatures between -30 and 70°C and is rated for a maximum current of 3A and a maximum voltage of 300VAC. The connector features wire wrap termination and a straight body orientation.
Hirose PW-1628EB-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1628EB-CB(50) to view detailed technical specifications.
No datasheet is available for this part.