The PW-1634DA-CB(51) is a 34-contact rectangular connector from Hirose, designed for cable mount applications. It features a straight body orientation and wire wrap termination method. The connector has a terminal pitch of 2.5mm and supports up to 3A of current and 300VAC of voltage. It operates within a temperature range of -30 to 70°C.
Hirose PW-1634DA-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1634DA-CB(51) to view detailed technical specifications.
No datasheet is available for this part.