The PW-1660CB-ST(50) is a 60-contact rectangular cable mount connector with a 3-row configuration and 2.5mm terminal pitch. It features wire wrap termination and a straight body orientation. This connector is designed for use in environments with operating temperatures ranging from -30C to 70C. It has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose PW-1660CB-ST(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1660CB-ST(50) to view detailed technical specifications.
No datasheet is available for this part.