The PW-1660CB-STB(01) is a 60-contact rectangular cable mount connector from Hirose, designed for use in applications where high voltage and current ratings are required. With a maximum operating temperature range of -30°C to 70°C, this connector is suitable for use in a variety of environments. The connector features a wire wrap termination method and a straight body orientation, making it easy to integrate into existing systems. The Hirose PW-1660CB-STB(01) is a reliable and durable connector solution for demanding applications.
Checking distributor stock and pricing after the page loads.
Hirose PW-1660CB-STB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.