This Hirose PW-1660EA-HB(01) connector features a rectangular design with 60 contacts, a 2.5mm terminal pitch, and a wire wrap termination method. It is rated for operation between -30°C and 70°C and can handle a maximum current of 3A and a maximum voltage of 300VAC. The connector is designed for cable mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |