Hirose PX50-AD4S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.134inch |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PX50-AD4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
