Sign in to ask questions about the Hirose PX50-SC-231(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PX50-SC-231(50) technical specifications.
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PX50-SC-231(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.