Conn Rectangular SKT 8 POS 1.78mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 8 |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |