Conn Rectangular F 14 POS 1.78mm Solder ST Thru-Hole
Hirose QM20-14R-PR1(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Features | Shielded |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QM |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose QM20-14R-PR1(50) to view detailed technical specifications.
No datasheet is available for this part.