Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
QM20-32R-PR(50)
Datasheet
Hirose
QM20-32R-PR(50)
End of Life
QM20-32R-PR(50)
Connectors & Interconnects
General
Connectors & Interconnects
General
QM20-32R-PR(50)
Current Rating
500mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Current Rating
500mA
Height
15.2mm
Max Operating Temperature
85°C
Number of Poles
32
Pitch
1.78mm
Width
10.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account