Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose QM30-14P-EP(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Series | QM |
| Termination | Solder |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose QM30-14P-EP(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.