Hirose QM30-14PA-EP(50) technical specifications.
| Color | Black |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.78mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QM |
| Termination | Solder |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose QM30-14PA-EP(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.