CONN HEADER VERT 8POS 1.78MM
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Features | Shielded |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QM |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |